Aries Electronics 8-675-191T technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 44 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 675 |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 8-675-191T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.