Aries Electronics 84-537-21 technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 34mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 537 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 84-537-21 to view detailed technical specifications.
No datasheet is available for this part.