Aries Electronics 84-537-21-7 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 6.6mm |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 537 |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 84-537-21-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.