
Aries Electronics 84-653000-11-RC technical specifications.
| Package/Case | PLCC |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 84 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Correct-A-Chip® 653000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 84-653000-11-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.