Aries Electronics 96-100M65 technical specifications.
| Contact Finish - Mating | TIN |
| Height | 2.39mm |
| Lead Free | Contains Lead |
| Length | 34.3mm |
| Mount | Through Hole |
| Number of Positions | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 96-100M65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.