
Aries Electronics 96-160M65 technical specifications.
| Contact Finish - Mating | TIN |
| Height | 2.39mm |
| Lead Free | Contains Lead |
| Length | 39.4mm |
| Mount | Through Hole |
| Number of Positions | 160 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Correct-A-Chip® 96-160M65 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 96-160M65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
