
Aries Electronics 96-208M50 technical specifications.
| Package/Case | QFP |
| Contact Finish - Mating | TIN |
| Height | 1.58mm |
| Lead Free | Contains Lead |
| Length | 43.2mm |
| Mount | Through Hole |
| Number of Positions | 208 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Correct-A-Chip® 96-208M50 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 96-208M50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.