Aries Electronics 97-56001 technical specifications.
| Package/Case | QFP |
| Contact Finish - Mating | GOLD |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 144 |
| Package Quantity | 1 |
| Series | Correct-A-Chip® 97-56001 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 97-56001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.