
Aries Electronics C8116-54 technical specifications.
| Contact Plating | Tin |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics C8116-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.