Aries Electronics C8124-04 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 7.11mm |
| Lead Free | Contains Lead |
| Length | 32.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Edge-Grip™, C81 |
| Termination | Wire Wrap |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics C8124-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.