Aries Electronics C9314-02 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.03mm |
| Flammability Rating | UL94 V-0 |
| Length | 17.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | Lo-PRO®file, C93 |
| Termination | Solder |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics C9314-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.