
Aries Electronics LJ-40-10 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics LJ-40-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
