
Aries Electronics LP300 technical specifications.
| Body Material | Nylon, Polyamide, PA46 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.395inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LP300 |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics LP300 to view detailed technical specifications.
No datasheet is available for this part.
