
Aries Electronics ML-100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 0.375inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ML-100 |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics ML-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.