Aries Electronics ML-100S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | ML-100 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| Plating Thickness | 20u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aries Electronics ML-100S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.