
Aries Electronics SP200 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 12.19mm |
| Material | Brass, Nylon |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics SP200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
