Artaflex AW24RUH-U-AA technical specifications.
| Package/Case | Module |
| Current - Receiving | 23mA |
| Current - Transmitting | 195mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Sensitivity | -93dBm |
| RoHS | Compliant |
Download the complete datasheet for Artaflex AW24RUH-U-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.