Artaflex AWAC24U technical specifications.
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | USB |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Sensitivity | -93dBm |
| Series | WirelessUSB™ |
| RoHS | Compliant |
Download the complete datasheet for Artaflex AWAC24U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.