The AEE00CC18-LS is a 15-watt regulated isolated DC-DC converter featuring an ultra-wide 4:1 input voltage range of 9 Vdc to 36 Vdc. It provides dual outputs of +15V and -15V at 500mA each. The device is housed in a shielded metal case with an insulated baseplate and an industry-standard 1x2 inch pin-out. It includes a built-in filter meeting EN 55022 Class A standards, under-voltage lockout, over-current protection, and short-circuit protection with auto-restart.
Checking distributor stock and pricing after the page loads.
| Output Voltage | ±15V dc |
| Input Voltage Range | 9 to 36V dc |
| Power Rating | 15W |
| Output Current | 500mA |
| Isolation Voltage | 1.5kV dc |
| Efficiency | 84% |
| Operating Temperature Max | +71°C |
| Operating Temperature Min | -40°C |
| Mounting Type | Through Hole |
| Number of Outputs | 2 |
| Switching Frequency | 285kHz |
| RoHS | Compliant |
| Safety Approvals | UL60950-1, CE Mark |