Artesyn ALD18F48-6 technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 60W |
| Output Voltage | 3.3V |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn ALD18F48-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.