The ASA01F18-LS is a 6 watt regulated, isolated DC-DC converter featuring an ultra-wide 4:1 input voltage range and a single 3.3V output. This converter is housed in a 24-pin DIP package with an industry-standard pin-out, featuring a shielded metal case with an insulated baseplate. It includes built-in filters meeting EN 55022 Class A, under-voltage lockout, over-current, and short-circuit protection with auto-restart.
Checking distributor stock and pricing after the page loads.
| Output Voltage | 3.3V dc |
| Input Voltage Range | 9 to 36V dc |
| Input Voltage Nominal | 24V dc |
| Output Power | 4W |
| Output Current | 1.2A |
| Isolation Voltage | 1.5kV dc |
| Efficiency | 75% |
| Operating Temperature Range | -40 to +71°C |
| Load Regulation | ±0.5% |
| RoHS | Compliant |
| Safety Standards | UL60950-1, cUL60950-1, EN60950, IEC60950, CE Mark |
| Emc | EN 55022, Class A |