Artesyn ATCA-7X50-MEM-4G technical specifications.
| Main Category | DRAM Module |
| Total Density | 4Gbyte |
| Module Type | DIMM |
| Subcategory | DDR2 SDRAM |
| Cage Code | 7CD31 |
| EU RoHS | Yes |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Artesyn ATCA-7X50-MEM-4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.