Artesyn ATCA-7XMMOD-SATA3 technical specifications.
| Capacity | 128Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn ATCA-7XMMOD-SATA3 to view detailed technical specifications.
No datasheet is available for this part.