Artesyn BXA15-24T05-15-F technical specifications.
| Height | 13.3mm |
| Length | 61.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Current | 250mA |
| Output Power | 15W |
| Output Type | Fixed |
| Output Voltage | 15V |
| RoHS Compliant | No |
| Width | 76.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Artesyn BXA15-24T05-15-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.