Artesyn BXA40-24S3V3-M technical specifications.
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Artesyn BXA40-24S3V3-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.