Artesyn CXA20-48D12-S technical specifications.
| Number of Outputs | 2 |
| Output Current | 830mA |
| Output Power | 20W |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Artesyn CXA20-48D12-S to view detailed technical specifications.
No datasheet is available for this part.