Artesyn HPS15W-ANR-000 technical specifications.
| Depth | 97.79mm |
| Efficiency | 85% |
| Length | 318mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 31.3A |
| Max Output Power | 1.5kW |
| Number of Outputs | 1 |
| Output Current | 31.3A |
| Output Power | 1.5kW |
| Output Voltage | 48V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn HPS15W-ANR-000 to view detailed technical specifications.
No datasheet is available for this part.