Artesyn IBC17AEW4812-ENY technical specifications.
| Current - Output 1 | 17A |
| Height | 0.45inch |
| Length | 2.3inch |
| Number of Outputs | 1 |
| Output Power | 200W |
| Package Quantity | 64 |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn IBC17AEW4812-ENY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.