Artesyn IBC20AES4812-RAKJ technical specifications.
| Current - Output 1 | 20A |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 64 |
| RoHS Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Artesyn IBC20AES4812-RAKJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.