Artesyn IBC20AES4812-REK technical specifications.
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 240W |
| Output Voltage | 12V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Artesyn IBC20AES4812-REK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.