Artesyn IBC25AET4812EJ technical specifications.
| Current - Output 1 | 25A |
| Number of Outputs | 1 |
| Output Power | 300W |
| Package Quantity | 64 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Artesyn IBC25AET4812EJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.