Artesyn IBC28AQW4812-RAKJ technical specifications.
| Current - Output 1 | 28A |
| Height | 0.4inch |
| Length | 2.3inch |
| Number of Outputs | 1 |
| Output Power | 336W |
| Package Quantity | 48 |
| RoHS Compliant | No |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Artesyn IBC28AQW4812-RAKJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.