Artesyn IBC30AQS4812-RAK technical specifications.
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 360W |
| Output Voltage | 12V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Artesyn IBC30AQS4812-RAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.