Artesyn IBC32AEN4896REJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 32A |
| Number of Outputs | 1 |
| Output Power | 300W |
| Package Quantity | 32 |
| Voltage - Output 1 | 9.6V |
| RoHS | Compliant |
Download the complete datasheet for Artesyn IBC32AEN4896REJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.