Artesyn IBC38AQT4812-REN technical specifications.
| Number of Outputs | 1 |
| Output Current | 37.5A |
| Output Power | 450W |
| Output Voltage | 12V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Artesyn IBC38AQT4812-REN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.