The Artesyn iMP4-2E0-1L0-1L0-01-A-855 is a 3-output regulated AC/DC power supply with output voltages of 5V, 12V, and 12V. It can deliver maximum output currents of 60A, 17A, and 17A, respectively, and a maximum output power of 1158W. The supply has an efficiency of 85% and a minimum isolation voltage of 2000VAC. It operates within a temperature range of -40°C to 70°C and is configurable for specific applications. The power supply is suitable for medical applications and features a screw terminal block input connector and a power indicator. The output type is fixed with a tolerance of ±1% and a ripple and noise of 50mV.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|12V |
| Maximum Output Current | 60|17|17A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1158W |
| Efficiency | 85% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Tolerance | ±1% |
| Ripple & Noise | 50mV |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |