AC/DC Power Supply Single-OUT 36V 9.7A 310W
Artesyn LCM300U-T-5 technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 9.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 310W |
| Efficiency | 91(Typ)% |
| Minimum Isolation Voltage | 2500VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 5(rms)A |
| Tolerance | ±0.5% |
| Ripple & Noise | 360mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn LCM300U-T-5 to view detailed technical specifications.
No datasheet is available for this part.