Artesyn LES06B48-12V0EJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.7A |
| Height | 0.37inch |
| Length | 2.3inch |
| Number of Outputs | 1 |
| Output Current | 6.7A |
| Output Power | 66W |
| Output Voltage | 12V |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LES06B48-12V0EJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.