Artesyn LES10A48-5V0RAKJ technical specifications.
| Height | 0.34inch |
| Length | 2.3inch |
| Output Power | 100W |
| Package Quantity | 256 |
| RoHS Compliant | Yes |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LES10A48-5V0RAKJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.