Artesyn LES10A48-5V0RAN technical specifications.
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 100W |
| Output Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LES10A48-5V0RAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.