Artesyn LES13B48-5V0AJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 13A |
| Height | 0.37inch |
| Length | 2.3inch |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Power | 65W |
| Output Voltage | 5V |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LES13B48-5V0AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.