Artesyn LES20A24-1V8E technical specifications.
| Current - Output 1 | 20A |
| Height | 0.34inch |
| Length | 2.3inch |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 64 |
| RoHS Compliant | No |
| Voltage - Output 1 | 1.8V |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Artesyn LES20A24-1V8E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.