Artesyn LES20A24-3V3RAN technical specifications.
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LES20A24-3V3RAN to view detailed technical specifications.
No datasheet is available for this part.