Artesyn LES20A48-2V5REN technical specifications.
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LES20A48-2V5REN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.