The LES B 2.5V 22A 55W DC-DC converter module is a single-output device with an output voltage of 2.5V and a maximum output current of 22A. It has a maximum output power of 55W and is packaged in a module format. The module has a height of 0.37inch, a length of 2.3inch, and a width of 0.9inch. It is rated for an isolation voltage of 2.25kV and is available in a bulk packaging quantity of 64 units. The LES B series does not have radiation hardening capabilities.
Artesyn LES22B48-2V5SJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 22A |
| Height | 0.37inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 55W |
| Output Voltage | 2.5V |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LES B |
| Voltage - Output 1 | 2.5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LES22B48-2V5SJ to view detailed technical specifications.
No datasheet is available for this part.