Artesyn LES30A48-3V3REN technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 100W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LES30A48-3V3REN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.