Artesyn LES40A48-2V5RAJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 40A |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 100W |
| Output Voltage | 2.5V |
| Package Quantity | 64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Typhoon (100W) |
| Voltage - Output 1 | 2.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn LES40A48-2V5RAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.