AC/DC Power Supply Quad-OUT 5V/12V/-12V/24V 22A/8A/2.5A/4.5A 130W 22-Pin
Artesyn LPQ154-(C) technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 130W |
| Number of Outputs | 4 |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LPQ154-(C) to view detailed technical specifications.
No datasheet is available for this part.