Artesyn LPS355-(C) technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 14.6A |
| Max Output Power | 350W |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LPS355-(C) to view detailed technical specifications.
No datasheet is available for this part.