Artesyn LQD30A48-3V31V5RAK technical specifications.
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Power | 72W |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LQD30A48-3V31V5RAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.